Maxtrack C 508-50 ML HDMI cable black 50m 4K UHD HDMI-A plug to HDMI-A plug

MPN
C 508-50 ML
Brand
Maxtrack
EAN-13
4012386151425
Order Code
16-9148
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £58.43 £54.63
10+ £53.63
100+ £53.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Maxtrack C 508-50 ML is a robust 50-metre HDMI cable designed for high-definition display connections, featuring HDMI-A plug to HDMI-A plug terminations. Engineered for optimal performance in audio and visual transmission, it supports 4K UHD resolution, ensuring high-quality video and audio signal transfer suitable for demanding applications. Its extended length makes it ideal for use in professional environments requiring remote or longer-distance connectivity, such as conference rooms, auditoriums, or commercial displays. This cable serves as an effective solution for connecting televisions, monitors, and other screen devices where precise and clear display output is a priority. With its durable construction and reliable performance, the Maxtrack C 508-50 ML is a highly suitable choice for engineers and technicians working with advanced audiovisual systems.
Connector 1 HDMI
Connector 2 HDMI
Length 50m
Colour Black
Type HDMI cable
Cable Design Round
Cable features 4K UHD
Cable Use TV/monitor
Cable version HDMI Premium High Speed
HDMI version HDMI 2.1
Video resolution 3840 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot