Maxtrack C 508-40 ML HDMI Cable 40 m Black 4K UHD HDMI-A plug to HDMI-A plug

MPN
C 508-40 ML
Brand
Maxtrack
EAN-13
4012386151494
Order Code
16-9147
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £47.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Maxtrack C 508-40 ML is an advanced HDMI cable designed to deliver high-quality audio and visual signals across a substantial distance of 40 metres. This black, UHD-capable cable is equipped with HDMI-A plug connectors on both ends, supporting 4K resolution to ensure that Ultra High Definition content is transmitted without degradation. As a robust display solution, it is ideal for use in various engineering applications, such as linking monitors, screens, or televisions to video sources in professional AV setups, conference rooms, and educational institutions. Manufactured with precision, the cable aims to provide consistent and reliable connections, meeting the exacting standards expected in technical environments.
Connector 1 HDMI
Connector 2 HDMI
Length 40m
Colour Black
Type HDMI cable
Cable Design Round
Cable features 4K UHD
Cable Use TV/monitor
Cable version HDMI Premium High Speed
HDMI version HDMI 2.1
Video resolution 3840 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot