Maxtrack C 507-20 ML 8K UHD HDMI cable Black 20m HDMI-A plug to HDMI-A plug

MPN
C 507-20 ML
Brand
Maxtrack
EAN-13
4012386151708
Order Code
16-9141
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £44.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Maxtrack C 507-20 ML is a high-performance 20-metre HDMI cable featuring HDMI-A plugs on both ends, designed for optimal signal transmission in 8K UHD displays. This cable supports advanced audio and visual applications, ensuring seamless connectivity between devices such as TVs and monitors, and is particularly suitable for environments where long-distance signal integrity is crucial. Engineered for compatibility with modern audio-visual equipment, the Maxtrack C 507-20 ML provides robust performance in professional video production, broadcasting, and high-resolution home theatre systems, delivering an uncompromised viewing experience. Its durable construction and high-quality materials ensure reliability and longevity in demanding engineering applications.
Connector 1 HDMI
Connector 2 HDMI
Length 20m
Colour Black
Type HDMI cable
Cable Design Round
Cable features 8K UHD
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
HDMI version HDMI 2.1
Video resolution 7680 x 4320 Pixel

Reviews

Be the first to submit a review

Trustpilot