Maxtrack C 507-15 ML 8K UHD HDMI Cable Black 15 m HDMI-A Plug to HDMI-A Plug

MPN
C 507-15 ML
Brand
Maxtrack
EAN-13
4012386151692
Order Code
16-9140
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £38.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Maxtrack C 507-15 ML is a high-performance audio and visual cable designed for reliable connectivity in ultra-high-definition applications. This HDMI 2.0 cable, which measures 15 metres in length, features HDMI-A plugs on both ends, facilitating seamless integration between TVs, monitors, and other compatible display devices. Engineered for 8K UHD video transmission, it supports standard HDMI formats with improved bandwidth capacity, ensuring high-speed data transfer and optimal picture quality without latency. Its robust construction makes it suitable for demanding environments where device interconnectivity is paramount, such as in professional audio-visual setups, broadcasting, and immersive multimedia presentations. The cable's durable black exterior ensures it withstands frequent use while maintaining signal integrity across extended distances.
Connector 1 HDMI
Connector 2 HDMI
Length 15m
Colour Black
Type HDMI cable
Cable Design Round
Cable features 8K UHD
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
HDMI version HDMI 2.1
Video resolution 7680 x 4320 Pixel

Reviews

Be the first to submit a review

Trustpilot