Maxtrack C 507-10 ML HDMI Cable 10 m Black 8K UHD

MPN
C 507-10 ML
Brand
Maxtrack
EAN-13
4012386151685
Order Code
16-9139
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £36.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Maxtrack C 507-10 ML offers an HDMI cable precisely engineered for optimal performance in high-resolution audio and visual applications. Measuring 10 metres in length, this cable ensures seamless connectivity for monitors and UHD displays, supporting 8K resolution for ultra-high-definition content delivery. Its robust construction is suitable for professional environments where reliable signal transmission is crucial, such as in broadcast, corporate, and educational settings. The cable is black, indicating its versatile use and compatibility with a wide range of audio-visual equipment where interference-free signal integrity is paramount. Designed for engineers, the Maxtrack C 507-10 ML TV/monitor cable delivers consistent, high-quality visuals and audio for applications requiring extended cable runs without signal degradation.
Connector 1 HDMI
Connector 2 HDMI
Length 10m
Colour Black
Type HDMI cable
Cable Design Round
Cable features 8K UHD
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
HDMI version HDMI 2.1
Video resolution 7680 x 4320 Pixel

Reviews

Be the first to submit a review

Trustpilot