Maxtrack C 505-10 L 4K UHD HDMI cable Black 10m gold plated connectors shielded

MPN
C 505-10 L
Brand
Maxtrack
EAN-13
4012386150923
Order Code
16-9137
Country of Origin
China
View Full Product Range (33)

Discontinued


Maxtrack C 505-10 L, with the part number 04012386150923, is an audio and visual cable specifically designed for high-quality digital display connections. This 10-metre HDMI cable features HDMI-A plugs on both ends, supporting 4K UHD resolution, ideal for connecting high-definition screens and monitors. The cable is black in colour, and it is shielded to reduce electromagnetic interference, ensuring reliable signal transmission. Gold-plated connectors are utilised to enhance conductivity and prevent corrosion, which is crucial in environments requiring dependable audio-visual signal integrity. This cable is typically utilised in professional audio-visual setups, home theatre systems, and any application demanding a robust connection between video sources and displays.
Connector 1 HDMI
Connector 2 HDMI
Length 10m
Colour Black
Type HDMI cable
AWG AWG26
Cable Design Round
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Core Material Copper
Shielding Full shielding
Signal flow Bidirectional
Video resolution 3840 x 2160 Pixel

Alternatives (1)


Trustpilot