Maxtrack C 216-3 L HDMI Cable HDMI-A to HDMI-A 3 m White 4K UHD

MPN
C 216-3 L
Brand
Maxtrack
EAN-13
4012386150879
Order Code
16-9132
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £9.41 £8.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Maxtrack C 216-3 L is a high-quality HDMI cable designed for seamless audio and visual transmission with a length of 3 metres and a sleek white finish. This HDMI-A to HDMI-A cable supports 4K UHD resolution, ensuring excellent image clarity and detail for professional or home use. It is ideal for connecting devices such as Blu-ray players, gaming consoles, and set-top boxes to HDTVs or computer monitors. Engineered for reliable performance, the Maxtrack C 216-3 L HDMI cable facilitates stable signal transmission, making it suitable for demanding applications in both residential and commercial settings.
Connector 1 HDMI
Connector 2 HDMI
Length 3m
Colour White
Type HDMI cable
AWG 30
Cable Design Round
Cable features 4K UHD
Cable Use TV/monitor
Cable version HDMI Premium High Speed
HDMI version HDMI 2.1
Max. frequency 60Hz
Video resolution 3840 x 2160 Pixel

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot