Maxtrack C 216-1,5 L HDMI Cable 1.50 m White 4K UHD Gold-Plated Shielded

MPN
C 216-1,5 L
Brand
Maxtrack
EAN-13
4012386150817
Order Code
16-9130
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £11.87 £10.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 21/12/2026

Maxtrack C 216-1,5 L is a high-quality HDMI cable designed to support 4K UHD display resolutions, ideal for high-definition audio and visual applications. This cable measures 1.50 metres in length and features gold-plated connectors, which enhance signal transmission and reduce interference, ensuring a stable and clear connection. The cable's exterior is shielded to prevent electromagnetic interference, making it suitable for environments with multiple electronic devices. With its dual HDMI-A plug configuration, this white monitor cable seamlessly connects to various types of screens and display devices such as televisions, projectors, and computer monitors. It serves as a reliable component in professional audio-visual setups, broadcasting environments, and complex home theatre systems, where the integrity of signal quality is paramount.
Connector 1 HDMI
Connector 2 HDMI
Length 1.5m
Colour White
Type HDMI cable
AWG AWG30
Cable Design Round
Cable Use TV/monitor
Cable version HDMI Premium High Speed + Ethernet
Core Material Copper
Shielding Full shielding
Signal flow Bidirectional
Video resolution 3840 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot