Maxtrack C 215-3 L HDMI cable 4K UHD Black 3m HDMI-A plug both ends

MPN
C 215-3 L
Brand
Maxtrack
EAN-13
4012386150831
Order Code
16-9128
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £4.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Maxtrack C 215-3 L, known as an HDMI cable, is designed for the transmission of high-definition audio and visual signals. The cable features HDMI-A plugs on both ends and supports 4K UHD resolution, ensuring a high-quality connection between display devices such as monitors and televisions. With a length of three metres, it provides ample reach for setups requiring extended distances between devices. Typically utilised in scenarios where high-resolution screen mirroring or video playback is necessary, this cable finds its applications in engineering environments requiring reliable video signal transmission. The robust construction and rigorous testing standards of the Maxtrack C 215-3 L make it suitable for both professional and consumer electronics systems, ensuring dependable performance in various settings.
Connector 1 HDMI
Connector 2 HDMI
Length 3m
Colour Black
Type HDMI cable
AWG 30
Cable Design Round
Cable features 4K UHD
Cable Use TV/monitor
Cable version HDMI Premium High Speed
HDMI version HDMI 2.1
Max. frequency 60Hz
Video resolution 3840 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot