Maxtrack C 215-1 L HDMI Cable Black 1m 4K UHD HDMI-A to HDMI-A

MPN
C 215-1 L
Brand
Maxtrack
EAN-13
4012386150800
Order Code
16-9126
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £2.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Maxtrack C 215-1 L, also known as a TV/monitor cable, is a high-quality HDMI cable designed for reliable connectivity in audio and visual applications. The cable features HDMI-A to HDMI-A connections, supporting 4K UHD resolution to deliver superior image clarity and accurate signal transmission for high-definition displays. Its robust construction ensures minimal signal interference, making it suitable for both professional and personal use, whether connecting a computer to an external monitor, integrating home theatre systems, or linking set-top boxes to modern TVs. The 1-metre length provides ample reach, while the durable outer casing ensures longevity in various environments. This cable is an essential component for engineers and technicians requiring dependable performance in multimedia setups.
Connector 1 HDMI
Connector 2 HDMI
Length 1m
Colour Black
Type HDMI cable
AWG 30
Cable Design Round
Cable features 4K UHD
Cable Use TV/monitor
Cable version HDMI Premium High Speed
HDMI version HDMI 2.1
Max. frequency 60Hz
Video resolution 3840 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot