Maxim MAX191BCNG+ ADC Data acquisition IC with high-precision conversion

MPN
MAX191BCNG+
Brand
Maxim
EAN-13
2050009611989
Order Code
16-9058
Qty Unit Price (Ex VAT)
1+ £39.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Maxim Integrated MAX191BCNG+ is a high-precision data acquisition integrated circuit designed for applications requiring reliable and accurate analogue-to-digital conversion. Noted for its superior conversion accuracy and stability, this product allows for effective signal processing in demanding environments. Featuring a 16-bit successive approximation register (SAR) architecture, the MAX191BCNG+ offers a low-power consumption solution with a high sampling rate, making it suitable for precision instrumentation, industrial automation, and medical imaging systems. With its robust design and versatile functionality, it is particularly well-suited for engineers seeking dependable data acquisition and signal conversion in complex electronic systems. Known alternatively as 2994136, the device integrates seamlessly into a range of applications, providing engineers with a reliable component for critical measurement tasks.
Type Data acquisition IC - AD converter (ADC)
Wavelength N/A
Operating Voltage 5.25V
Outputs 1
Switching Frequency N/A
Channels 1
Maximum Operating Temperature 70°C
Mounting Type Through-hole mounting
Product Type Data acquisition IC - AD converter (ADC)
Supply Voltage (analogue) (min.) 4.75V

Reviews

Be the first to submit a review

Trustpilot