Maxim Integrated MAX823LEUK+T PMIC power monitoring PCB mount tape on reel

MPN
MAX823LEUK+T
EAN-13
2050009614065
Order Code
16-9124
View Full Product Range (22)

Discontinued


Maxim Integrated MAX823LEUK+T, a precision power management integrated circuit (PMIC) designed for robust power monitoring and management applications. This product, also referred to by the alternate description 2994475, integrates essential features such as voltage detection, watchdog timer, and manual reset capabilities into a compact chip suitable for surface mounting. The MAX823LEUK+T is specifically tailored to enhance the reliability of power supply systems by monitoring the supply voltage and ensuring the safe operation of microprocessors and other critical circuitry. It finds common usage in consumer electronics, industrial automation, and automotive control systems where reliable power supervision is paramount. The device is available in tape on reel packaging, facilitating automated PCB assembly processes.
Type PMIC - power monitoring
Mounting Type PCB mount
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C
Product Type PMIC - power monitoring
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 1.2V

Trustpilot