Maxim Integrated MAX811TEUS+T Power monitoring PCB mount tape Full reel

MPN
MAX811TEUS+T
EAN-13
2050009615246
Order Code
16-9123
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Maxim Integrated's MAX811TEUS+T is designed for precise power monitoring applications on printed circuit boards. This component, also known as 2994370, is presented as a PCB mount tape available in a full reel for efficient manufacturing processes. Key attributes of the MAX811TEUS+T include a low-power CMOS design with an operating voltage range that effectively monitors system power integrity, contributing to enhanced reliability. It is well-suited for use in microprocessor-based systems, embedded systems, and portable electronic devices, where maintaining optimal power conditions is crucial for performance and stability.
Type PMIC - power monitoring
Mounting Type PCB mount
Maximum Operating Temperature 85°C
Operating temperature (min.) -40°C
Product Type PMIC - power monitoring
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 1.2V

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot