Maxim Integrated MAX811SEUS+T PMIC power monitoring PCB mount tape on reel

MPN
MAX811SEUS+T
EAN-13
2050009615239
Order Code
16-9122
Country of Origin
USA
View Full Product Range (22)

Discontinued


Maxim Integrated MAX811SEUS+T, a precision power monitoring integrated circuit designed for critical power management applications. The device operates as a low-power consumption microprocessor supervisory circuit that ensures the reliable operation of systems by monitoring the supply voltage, designed to reset a processor when necessary. This product is packaged in a compact SOT-143 package and supports a wide operating temperature range, making it suitable for a variety of environments. It is frequently utilised in embedded systems, consumer electronics, and industrial automation to maintain system integrity and prevent data corruption. The MAX811SEUS+T comes mounted on a tape-reel for ease of assembly in high-volume PCB manufacturing processes.
Type PMIC - power monitoring
Mounting Type PCB mount
Maximum Operating Temperature 85°C
Operating temperature (min.) -40°C
Product Type PMIC - power monitoring
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 1.2V

Alternatives (4)


Trustpilot