Maxim Integrated MAX811LEUS+T PMIC Power Monitoring PCB Mount Tape Full Reel

MPN
MAX811LEUS+T
EAN-13
2050009615222
Order Code
16-9121
Country of Origin
USA
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Maxim Integrated MAX811LEUS+T, a robust power monitoring solution, is designed to ensure reliable operation in circuit assemblies. This part, identified alternately as 2994368, is vital for performing power monitoring tasks by providing a low-cost, high-accuracy reset controller, crucial for maintaining microprocessor supervisory operations. The MAX811LEUS+T features a low supply current of just 3 µA, and an active-low reset output, making it ideal for use in battery-powered systems, embedded controllers, and any circuitry requiring precise power monitoring and reset sequences. Its ability to operate over a broad temperature range enhances its applicability in diverse engineering scenarios, including industrial systems and consumer electronics. With its SOT-143 package, this power monitoring component supports easy integration onto printed circuit boards and is delivered in tape full reel for enhanced handling in automated assembly processes.
Type PMIC - power monitoring
Mounting Type PCB mount
Maximum Operating Temperature 85°C
Operating temperature (min.) -40°C
Product Type PMIC - power monitoring
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 1.2V

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot