Maxim Integrated MAX809LEUR+T PMIC power monitoring PCB mount tape reel

MPN
MAX809LEUR+T
EAN-13
2050009613235
Order Code
16-9118
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.89
10+ £2.67
100+ £2.46
500+ £2.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Maxim Integrated MAX809LEUR+T is in the domain of power management integrated circuits (PMICs), specifically designed for power monitoring applications. This device, also referred to as 2994261, offers a precision voltage monitoring and reset functionality, which is crucial for safeguarding microcontroller systems by ensuring they operate within a specified voltage range. Designed for precise monitoring, the MAX809LEUR+T features a microprocessor reset circuit that triggers a reset when the supply voltage dips below a predetermined threshold, enhancing system reliability. Typical engineering applications include integration into microprocessor systems, embedded systems, and various electronic projects where stringent voltage monitoring is required. The product comes in a PCB mount tape reel format, optimised for efficient and automated assembly processes.
Type PMIC - power monitoring
Mounting Type PCB mount
Maximum Operating Temperature 105°C
Operating temperature (min.) -40°C
Product Type PMIC - power monitoring
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 1.2V

Reviews

Be the first to submit a review

Trustpilot