Maxim Integrated MAX7221CWG+T PMIC PCB mount power monitoring Tape Full reel

MPN
MAX7221CWG+T
EAN-13
2050009600686
Order Code
16-9116
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £5.86 £4.98
10+ £4.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 06/10/2026

Maxim Integrated MAX7221CWG+T is a precision power management IC designed for efficient monitoring tasks on printed circuit boards. As , it offers robust capability for controlling up to 64 individual LEDs or digits in various display applications, providing a seamless integration in complex electronic systems. The device supports both matrix and seven-segment display formats, making it versatile for use in a range of industries requiring accurate and reliable display functionalities such as instrumentation panels and consumer devices. It utilises a multiplexing feature that reduces the number of connections to host microcontrollers, facilitating simplified circuit design. This integrated solution, identified by the alternate description 2992900, is typically mounted on a standard tape full reel, conforming to advanced manufacturing processes.
Type PMIC - power monitoring
Wavelength N/A
Operating Voltage 5.5V
Outputs 1
Switching Frequency N/A
Maximum Operating Temperature 70°C
Mounting Type PCB mount
Product Type PMIC - power monitoring
Supply Voltage (analogue) (min.) 4V

Reviews

Be the first to submit a review

Trustpilot