Maxim Integrated MAX705ESA+ Power monitoring PCB mount Energy Metering

MPN
MAX705ESA+
EAN-13
2050009605612
Order Code
16-9111
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £1.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Maxim Integrated MAX705ESA+ is a versatile power monitoring device designed for integration into printed circuit boards, serving critical functions in energy metering applications. As , it is alternatively identified as 2993447 and provides effective solutions for ensuring power stability and system reset support. The MAX705ESA+ features an internal voltage reference and a watchdog timer, which enhances system reliability by safeguarding against under-voltage conditions and ensuring timely system reboots. Typically employed in engineering applications such as uninterruptible power supplies, industrial automation systems, and microprocessor-based products, it supports the efficient management of power by providing essential monitoring and control functions. This component is highly valued in environments where precision and dependability are paramount.
Type PMIC - power monitoring
Wavelength N/A
Operating Voltage 5.5V
Outputs 1
Switching Frequency N/A
Maximum Operating Temperature 85°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Product Type PMIC - power monitoring
Supply Voltage (analogue) (min.) 1.2V

Reviews

Be the first to submit a review

Trustpilot