Maxim Integrated MAX705CSA+T PMIC power monitoring PCB mount full reel

MPN
MAX705CSA+T
EAN-13
2050009609405
Order Code
16-9110
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Maxim Integrated's MAX705CSA+T is a precision power management integrated circuit that plays a crucial role in monitoring and controlling power supply systems. The MAX705CSA+T offers precision reset thresholds, onboard watchdog timers, and enables reset output that helps maintain system integrity by preventing data corruption and ensuring operation continuity during brownouts or power failures. This product, also recognised by its alternate description as 2993860 - Maxim Integrated MAX705CSA+T, is designed for PCB mounting and provided in full reel packaging, facilitating efficient assembly line use. Its typical applications include but are not limited to, embedded systems, microprocessor-based systems, and battery-powered devices, where reliable power monitoring is essential for system performance and stability.
Type PMIC - power monitoring
Wavelength N/A
Operating Voltage 5.5V
Outputs 1
Switching Frequency N/A
Maximum Operating Temperature 70°C
Mounting Type PCB mount
Product Type PMIC - power monitoring
Supply Voltage (analogue) (min.) 1V

Reviews

Be the first to submit a review

Trustpilot