Maxim Integrated MAX690ACSA+ power monitoring PMIC PCB mount Tube

MPN
MAX690ACSA+
EAN-13
2050009604639
Order Code
16-9107
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £10.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Maxim Integrated's MAX690ACSA+ is a high-reliability power monitoring power management integrated circuit (PMIC) designed for precise voltage supervision in complex electronic systems. As under the alternate description 2993349, it offers engineers a versatile solution with features including a supply voltage range of 4.5V to 5.5V, low standby current, and both push-pull and open-drain reset outputs for flexibility. The MAX690ACSA+ is ideal for use in battery-powered devices, embedded systems, and microprocessor-based applications where accurate power monitoring is crucial. Its rugged design ensures dependable performance, thus making it suitable for a wide range of industrial and consumer electronics.
Type PMIC - power monitoring
Wavelength N/A
Operating Voltage 5.5V
Outputs 1
Switching Frequency N/A
Maximum Operating Temperature 70°C
Mounting Type PCB mount
Product Type PMIC - power monitoring
Supply Voltage (analogue) (min.) 1V

Reviews

Be the first to submit a review

Trustpilot