Maxim Integrated MAX639CSA+ PMIC Voltage Regulators DC DC Switching Controller

MPN
MAX639CSA+
EAN-13
2050009615673
Order Code
16-9104
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £9.51 £8.08
10+ £7.43
100+ £7.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Maxim Integrated MAX639CSA+ is identified by the alternate description 3017338 - Maxim Integrated MAX639CSA+. This PMIC voltage regulator is a DC-DC switching controller designed to efficiently manage power conversion in various electronic applications. Its robust construction enables it to deliver reliable performance with high efficiency and precise output voltage regulation, making it suited for use in telecommunications equipment, industrial power supplies, and consumer electronic devices. The MAX639CSA+ operates over a wide input voltage range, ensuring versatility in both design and application, and it supports designers in creating compact and efficient systems with minimal external components.
Type PMIC - voltage regulators - DC DC switch controllers
Wavelength N/A
Operating Voltage N/A
Outputs 1
Switching Frequency N/A
Channels 1
Maximum Operating Temperature 70°C
Mounting Type PCB mount
Product Type PMIC - voltage regulators - DC DC switch controllers

Reviews

Be the first to submit a review

Trustpilot