Maxim Integrated MAX485CSA+T Transceiver IC Tape on Full reel

Image Representative of Range

Maxim Integrated MAX485CSA+T Transceiver IC Tape on Full reel

MPN
MAX485CSA+T
EAN-13
2050009609306
Order Code
16-9092
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
3+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

Maxim Integrated MAX485CSA+T is a robust line driver and receiver that excels in serial communications using the RS-485 and RS-422 standards. This interface IC, housed in an 8-pin SOIC package, is engineered for full-duplex communication and is suitable for use on tape and full reel for large-scale production processes. It operates over a wide supply voltage range from 4.75 V to 5.25 V and features a low supply current, typically 300 µA, making it energy efficient. With a driver propagation delay of 2 µs and a common-mode voltage range of -7 V to +12 V, this transceiver is optimal for long-distance and noisy environment applications such as industrial automation systems, building management systems, and device networking. Its enhanced sensitivity and noise immunity provide reliable data transmission in challenging electrical environments.
Type Interface IC - transceiver
Mounting Type PCB mount
Maximum Operating Temperature 70°C
Product Type Interface IC - transceiver
Supply Voltage (analogue) (max.) 5.25V
Supply Voltage (analogue) (min.) 4.75V

Reviews

Be the first to submit a review

Trustpilot