Maxim Integrated MAX485CSA+ Interface IC Transceiver Tube

Image Representative of Range

Maxim Integrated MAX485CSA+ Interface IC Transceiver Tube

MPN
MAX485CSA+
EAN-13
2050009604615
Order Code
16-9091
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
3+ £1.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1,510 availableBack-order availability date - 06/10/2026

Maxim Integrated MAX485CSA+ is a line driver and receiver commonly used in communication systems. This interface IC operates as a low-power transceiver, utilising the RS-485 communication standard, enabling it to efficiently support multipoint differential data communication over long distances. With its capability to handle high-speed data rates up to 2.5 Mbps and a wide common-mode range, it is ideal for electrically noisy environments. The MAX485CSA+ is often employed in industrial automation, process control systems, and point-of-sale networks, where reliable data transmission is critical. Its robust design, featuring a fail-safe receiver and short-circuit protection, ensures dependable performance in challenging conditions.
Type Interface IC - transceiver
Mounting Type PCB mount
Maximum Operating Temperature 70°C
Product Type Interface IC - transceiver
Supply Voltage (analogue) (max.) 5.25V
Supply Voltage (analogue) (min.) 4.75V

Reviews

Be the first to submit a review

Trustpilot