Maxim Integrated MAX3232EUE+ Interface IC transceiver

MPN
MAX3232EUE+
EAN-13
2050009605957
Order Code
16-9089
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
2+ £2.72
10+ £2.52
100+ £2.35
500+ £2.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Maxim Integrated MAX3232EUE+ is a high-performance interface IC specifically designed for RS-232 communication systems, classified under line drivers and receivers. This device features reliable operation at a wide range of data rates, providing the ability to convert logic level signals to RS-232 compatible outputs. Incorporated within the device are dual charge pumps, which allow for operation from a single 3 V to 5.5 V supply, thereby optimising power consumption for portable and low-power applications. The MAX3232EUE+ is commonly utilised in applications such as PC serial ports, portable instrumentation, and handheld devices, offering features like enhanced electrostatic discharge protection and compatibility with various UARTs and microcontrollers.
Type Interface IC - transceiver
Mounting Type PCB mount
Maximum Operating Temperature 85°C
Operating temperature (min.) -40°C
Product Type Interface IC - transceiver
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 3V

Reviews

Be the first to submit a review

Trustpilot