Maxim Integrated MAX3232ESE+ Interface IC transceiver

MPN
MAX3232ESE+
EAN-13
2050009600808
Order Code
16-9088
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
2+ £3.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Maxim Integrated MAX3232ESE+ is a versatile interface IC designed specifically as a line driver and receiver, making it an essential component for reliable serial communications. This transceiver, provided in a tube package, is used to convert TTL or CMOS logic levels to RS-232 compliant signalling levels, effectively interfacing with standard RS-232 ports. The device operates over a wide supply voltage range of 3.0 V to 5.5 V, and features low power consumption due to its implementation of a dual charge pump circuitry. Typical applications for the MAX3232ESE+ include use within network routers, personal computers, and other industrial and consumer electronics requiring robust serial data transfer. This transceiver is particularly valued in compact or portable devices, where its efficient power usage can significantly extend battery life while maintaining reliable data communication.
Type Interface IC - transceiver
Mounting Type PCB mount
Maximum Operating Temperature 85°C
Operating temperature (min.) -40°C
Product Type Interface IC - transceiver
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 3V

Reviews

Be the first to submit a review

Trustpilot