Maxim Integrated MAX3222EEUP+T Interface IC transceiver Tape on Full reel

MPN
MAX3222EEUP+T
EAN-13
2050009609771
Order Code
16-9085
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
3+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Maxim Integrated MAX3222EEUP+T is a highly efficient line driver and receiver interface IC designed for converting signal levels between different logic families. This transceiver features dual-channel operation and is housed in a compact 20-pin TSSOP package. Operating on a single 3.0 to 5.5 V supply, the MAX3222EEUP+T incorporates automatic shutdown, receiver enable control, and low power consumption, ideal for battery-powered applications. Typical uses include RS-232 level communication in portable computers, mobile phones, and peripherals where reliable and space-efficient signal transmission is critical. This IC is supplied in tape on a full reel, ensuring convenient integration into automated assembly processes.
Type Interface IC - transceiver
Mounting Type PCB mount
Maximum Operating Temperature 85°C
Operating temperature (min.) -40°C
Product Type Interface IC - transceiver
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 3V

Reviews

Be the first to submit a review

Trustpilot