Maxim Integrated MAX3221EEAE+ Interface IC Transceiver Tube

MPN
MAX3221EEAE+
EAN-13
2050009611743
Order Code
16-9083
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £4.42
10+ £4.09
100+ £3.81
500+ £3.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Maxim Integrated MAX3221EEAE+ is a highly efficient line driver and receiver, specifically designed for RS-232 communication in compact and integrated systems. This interface IC features a single driver and a single receiver, operating efficiently with low-power consumption suitable for battery-powered applications. It supports a data rate of up to 250 kbps and integrates internal charge pumps that enable true RS-232 performance from a single supply voltage ranging from 3.0V to 5.5V. The device is typically utilised in applications such as notebook, laptop, and tablet PCs, as well as in portable instrumentation and diagnostic equipment, providing reliable signal transmission and reception in constrained environments. Its compact TSSOP package ensures easy integration while maintaining robust signal integrity.
Type Interface IC - transceiver
Mounting Type PCB mount
Maximum Operating Temperature 85°C
Operating temperature (min.) -40°C
Product Type Interface IC - transceiver
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 3V

Reviews

Be the first to submit a review

Trustpilot