Maxim Integrated MAX3221ECAE+T Interface IC transceiver full reel

MPN
MAX3221ECAE+T
EAN-13
2050009614836
Order Code
16-9082
  • Free UK shipping available
View Full Product Range (39)
Qty Was Unit Price (Ex VAT)
1+ £4.24 £3.60
10+ £3.29
100+ £3.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Maxim Integrated MAX3221ECAE+T is a line driver and receiver interface integrated circuit, designed for RS-232 communication protocols. This device operates at low power, making it ideal for battery-powered and portable designs, and features a single-channel transceiver with automatic shutdown and wake-up functions to conserve power effectively. It is equipped with ±15 kV ESD protection on both the RS-232 I/O pins, ensuring robust performance in harsh environments. Typical applications include notebook and laptop computers, gaming consoles, and industrial equipment, where reliable serial communication is essential. This product is supplied in a tape on full reel for efficient, high-volume manufacturing processes.
Type Interface IC - transceiver
Mounting Type PCB mount
Maximum Operating Temperature 70°C
Product Type Interface IC - transceiver
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 3V

Reviews

Be the first to submit a review

Trustpilot