Maxim Integrated MAX3221ECAE+ Interface IC Transceiver Tube

MPN
MAX3221ECAE+
EAN-13
2050009611736
Order Code
16-9081
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
2+ £2.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Maxim Integrated MAX3221ECAE+ is a Line Drivers & Receivers component designed to facilitate robust communication and data transmission. This interface IC is housed in a transceiver tube and integrates a high-efficiency charge pump that supports low power consumption, making it ideal for portable and battery-powered applications. The MAX3221ECAE+ features automatic shutdown and wake-up functions, enhancing energy efficiency by minimising power usage during idle periods. This transceiver enables reliable asynchronous communication, commonly utilised in RS-232 communication interfaces found in personal digital assistants (PDAs), notebooks, and medical instrumentation. The device's compliance with the EIA/TIA-232 and V.28/V.24 communication standards ensures dependable performance across various electronic systems.
Type Interface IC - transceiver
Mounting Type PCB mount
Maximum Operating Temperature 70°C
Product Type Interface IC - transceiver
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 3V

Reviews

Be the first to submit a review

Trustpilot