Maxim Integrated MAX3221EAE+ Transceiver Tube Interface IC

MPN
MAX3221EAE+
EAN-13
2050009611729
Order Code
16-9080

Discontinued


Maxim Integrated MAX3221EAE+ is a high-performance line driver and receiver commonly employed in serial communication interfaces. This device is designed to operate at data rates of up to 250 kbps and is compliant with the EIA/TIA-232-F standard, making it suitable for RS-232 communication protocols. It features a low power consumption with a standby current of only 1 µA, which is advantageous in battery-powered applications. The MAX3221EAE+ is utilised in applications such as industrial automation systems, networking equipment, and embedded systems, where reliable and efficient data transmission is essential. Its inclusion in compact systems is facilitated by its small footprint and integrated charge pump, allowing operation from a single power supply.
Type Interface IC - transceiver
Mounting Type PCB mount
Maximum Operating Temperature 85°C
Operating temperature (min.) -40°C
Product Type Interface IC - transceiver
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 3V

Trustpilot