Maxim Integrated MAX3082CSA+ transceiver IC

Image Representative of Range

Maxim Integrated MAX3082CSA+ transceiver IC

MPN
MAX3082CSA+
EAN-13
2050009604509
Order Code
16-9078
View Full Product Range (39)

Discontinued


Maxim Integrated MAX3082CSA+ is a high-performance line driver and receiver designed for robust data transmission in industrial and commercial communications systems. This interface IC excels in providing differential signalling for balanced data transmission, which is essential for maintaining signal integrity over long distances, especially in electrically noisy environments. The MAX3082CSA+ supports data rates up to 250kbps and is fully compliant with RS-485 and RS-422 standards, ensuring compatibility with existing network infrastructures. Its low power consumption and high ESD protection make it particularly suitable for applications such as automatic meter reading, industrial control systems, and building automation. This device is available in a compact 8-pin SOIC package, optimised for space-constrained designs.
Type Interface IC - transceiver
Mounting Type PCB mount
Maximum Operating Temperature 70°C
Product Type Interface IC - transceiver

Trustpilot