Maxim Integrated MAX250CSD+ Interface IC transceiver tube

MPN
MAX250CSD+
EAN-13
2050009614102
Order Code
16-9076
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £9.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Maxim Integrated MAX250CSD+ is a line driver and receiver interface IC designed to ensure robust data communication in various applications. The MAX250CSD+ transceiver is engineered to deliver reliable performance in electrical environments that may be prone to noise, thereby enhancing the integrity of signal transmission. Featuring advanced features like low power consumption and high data rate support, this IC is ideally suited for use in industrial communication systems, automotive networks, and telecommunications equipment where efficient and precise signal processing is critical. Its compact form factor allows for seamless integration into existing designs, providing a versatile solution for engineers seeking to optimise interface circuitry. This product is supplied in a tube packaging format conducive for straightforward storage and inventory management in high-volume production environments.
Type Interface IC - transceiver
Mounting Type PCB mount
Maximum Operating Temperature 70°C
Product Type Interface IC - transceiver

Reviews

Be the first to submit a review

Trustpilot