Maxim Integrated MAX232ESE+T Transceiver Full reel Tape

MPN
MAX232ESE+T
EAN-13
2050009612689
Order Code
16-9075
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
3+ £1.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

Maxim Integrated MAX232ESE+T is a type of line driver and receiver designed for interfacing circuits with RS-232 communication. This interface integrated circuit, supplied on tape as a full reel, features dual transmitters and dual receivers to facilitate serial communication in environments where signal integrity must be maintained over longer distances. Operating on a single 5V supply, the MAX232ESE+T utilises capacitive charge-pump technology to achieve the necessary voltage levels for RS-232 communication, making it ideal for applications in industrial, telecommunications, and embedded systems. With its ability to convert TTL/CMOS logic levels to RS-232 level signals, this product ensures reliable data exchange between devices, enhancing the robustness and performance of serial data communication links.
Type Interface IC - transceiver
Mounting Type PCB mount
Maximum Operating Temperature 85°C
Operating temperature (min.) -40°C
Product Type Interface IC - transceiver
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 4.5V

Reviews

Be the first to submit a review

Trustpilot