Maxim Integrated MAX232EPE+ Interface IC Transceiver

MPN
MAX232EPE+
EAN-13
2050009607326
Order Code
16-9074
  • Free UK shipping available
View Full Product Range (39)
Qty Was Unit Price (Ex VAT)
1+ £10.95 £10.06
10+ £9.66
100+ £9.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Maxim Integrated MAX232EPE+ is a line driver and receiver integrated circuit that serves as an interface component. Designed for reliable RS-232 communication, this IC uses a dual charge pump to convert single supply voltages of 5V, while generating the necessary bipolar output voltages for standard RS-232 interface levels. It features a low power consumption design with shutdown and enable operations, enhancing its suitability for power-sensitive applications. The MAX232EPE+ is typically employed in data communication systems, embedded systems, and any engineering applications requiring robust serial data transmission over extended lengths. It is housed in a PDIP tube package, ensuring ease of integration into various circuit boards.
Type Interface IC - transceiver
Mounting Type Through-hole mounting
Maximum Operating Temperature 85°C
Operating temperature (min.) -40°C
Product Type Interface IC - transceiver
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 4.5V

Reviews

Be the first to submit a review

Trustpilot