Maxim Integrated MAX232EESE+ Interface IC transceiver Tube

MPN
MAX232EESE+
EAN-13
2050009600778
Order Code
16-9073
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
3+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Maxim Integrated MAX232EESE+ is a high-performance interface IC within the line drivers and receivers category, designed specifically for reliable serial communication. This dual-channel transceiver features two drivers and two receivers, which facilitate the conversion of RS-232 signals to TTL-compatible logic levels, an essential function for interfacing with microcontrollers. Operating with a single +5V power supply, the MAX232EESE+ enhances signal integrity by eliminating external charge pump capacitors, streamlining design requirements in space-constrained applications. It is typically utilised in scenarios such as data acquisition systems, modems, and computer peripherals, ensuring robust communication between digital systems and external devices.
Type Interface IC - transceiver
Mounting Type PCB mount
Maximum Operating Temperature 85°C
Operating temperature (min.) -40°C
Product Type Interface IC - transceiver
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 4.5V

Reviews

Be the first to submit a review

Trustpilot