Maxim Integrated MAX232ECSE+T IC Transceiver Tape Reel

MPN
MAX232ECSE+T
EAN-13
2050009613969
Order Code
16-9072
  • Free UK shipping available
View Full Product Range (39)
Qty Was Unit Price (Ex VAT)
1+ £4.42 £3.76
10+ £3.47
100+ £3.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Maxim Integrated MAX232ECSE+T is a line driver and receiver interface IC designed for voltage level translation, particularly in RS-232 communications. This device operates with a single 5V power supply, offering dual driver/receiver pairs that facilitate the conversion of TTL/CMOS logic levels to the RS-232 standard. The MAX232ECSE+T efficiently converts signals to suitable levels, ensuring reliable operation over a range of communication interfaces and is typically employed in computer serial ports, peripherals, and networking applications. Supplied on a full reel, this package supports high-volume manufacturing and assembly processes, making it ideal for use in automated systems.
Type Interface IC - transceiver
Mounting Type PCB mount
Maximum Operating Temperature 70°C
Product Type Interface IC - transceiver
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 4.5V

Reviews

Be the first to submit a review

Trustpilot