Maxim Integrated MAX232ECSE+ Interface IC transceiver Tube

MPN
MAX232ECSE+
EAN-13
2050009611613
Order Code
16-9071
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
2+ £4.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Maxim Integrated MAX232ECSE+ is a line driver and receiver designed to facilitate RS-232 serial communication in digital systems. It features dual transmitters and receivers, which provide a reliable method for converting between TTL/CMOS logic levels and the voltage levels required for RS-232 standards, enabling data communication between systems operating at different logic levels. This transceiver requires a single 5V supply and includes internal charge-pump voltage converters that generate the necessary RS-232 level voltages, eliminating the need for dual power supplies. With a low power consumption profile, it is well-suited for use in battery-powered and portable devices, as well as embedded systems, microcontroller applications, and instrumentation equipment. Its compact form factor and ability to manage up to 120 kbps data rates make it an essential component in various communication interfaces.
Type Interface IC - transceiver
Mounting Type PCB mount
Maximum Operating Temperature 70°C
Product Type Interface IC - transceiver
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 4.5V

Reviews

Be the first to submit a review

Trustpilot