Maxim Integrated MAX232CWE+ transceiver IC Tube Interface

MPN
MAX232CWE+
EAN-13
2050009618568
Order Code
16-9070
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
2+ £3.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Maxim Integrated MAX232CWE+ is a line driver and receiver designed for interfacing applications, particularly noted for its capability to convert signals between RS-232 serial ports and TTL/CMOS levels. This dual driver-dual receiver device operates within a supply voltage range of 4.5V to 5.5V, making it suitable for a wide array of digital communication applications. The MAX232CWE+ features a high data rate of up to 120 kbps and integrates charge pump circuitry to generate the necessary RS-232 voltage levels without external bipolar power supplies. Typical applications include point-to-point serial communication links, networking systems, data acquisition, and device interfacing in computer peripherals. Its compact surface-mount package further aids in reducing the overall footprint, making it ideal for various embedded systems requiring reliable transceiver performance.
Type Interface IC - transceiver
Mounting Type PCB mount
Maximum Operating Temperature 70°C
Product Type Interface IC - transceiver

Reviews

Be the first to submit a review

Trustpilot