Maxim Integrated MAX232CSE+T Interface IC transceiver Tape Reel

MPN
MAX232CSE+T
EAN-13
2050009612702
Order Code
16-9069
Country of Origin
USA

Discontinued


Maxim Integrated MAX232CSE+T is a high-performance line driver and receiver interface integrated circuit. This transceiver is designed to facilitate reliable communication by converting signals from RS-232 serial port to CMOS/TTL-compatible levels, making it an essential component in modern communication systems. It operates at voltages from 4.5 to 5.5 volts and boasts a data transmission speed of 120 kbps, supporting dual-channel operation with efficient power consumption. The MAX232CSE+T is ideal for applications involving computer serial ports, microcontroller UARTs, and other serial communication interfaces. Supplied in tape on full reel packaging, it ensures easy integration into automated production processes.
Type Interface IC - transceiver
Mounting Type PCB mount
Operating temperature (max.) 70°C
Product Type Interface IC - transceiver
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 4.5V

Trustpilot