Maxim Integrated MAX232CSE+ Interface IC transceiver

MPN
MAX232CSE+
EAN-13
2050009613105
Order Code
16-9068
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
3+ £1.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Maxim Integrated MAX232CSE+ is a line driver and receiver featuring dual-channel connectivity, designed to facilitate reliable serial communication across RS-232 interfaces. This interface integrated circuit transceiver operates on 5V single supply voltage and integrates charge pump voltage converters, which eliminate the necessity for dual power supplies. The device supports data rates up to 120 kbps and is suitable for assorted engineering applications, including embedded systems and microcontroller-based designs where space and power efficiency are critical. With its ability to translate TTL/CMOS input levels to RS-232 levels, the MAX232CSE+ serves as a staple component in the design of advanced data communication systems.
Type Interface IC - transceiver
Mounting Type PCB mount
Maximum Operating Temperature 70°C
Product Type Interface IC - transceiver
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 4.5V

Reviews

Be the first to submit a review

Trustpilot