Maxim Integrated MAX232CPE+ Interface IC transceiver Tube

MPN
MAX232CPE+
EAN-13
2050009603168
Order Code
16-9067
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £9.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Maxim Integrated MAX232CPE+ is a dual line driver and receiver interface IC designed to provide the necessary signal conversion between TTL/CMOS logic levels and RS-232 standards. The MAX232CPE+ operates from a single 5V supply and typically incorporates two charge pump voltage converters, enabling RS-232 levels without requiring dual supply voltages. This transceiver is renowned for facilitating reliable serial communication in applications such as personal computers, low-power modems, and peripheral interfaces where stable data transmission is critical. Its integration into systems simplifies designs by reducing the need for additional external components while maintaining compliance with EIA/TIA-232 standards. Suitable for temperatures typically ranging from 0°C to 70°C, the MAX232CPE+ is ideal for use in controlled environments where dependable performance is a priority.
Type Interface IC - transceiver
Mounting Type Through-hole mounting
Maximum Operating Temperature 70°C
Product Type Interface IC - transceiver
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 4.5V

Reviews

Be the first to submit a review

Trustpilot