Maxim Integrated MAX232AESE+ Interface IC transceiver Tube

MPN
MAX232AESE+
EAN-13
2050009612597
Order Code
16-9066
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
2+ £3.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Maxim Integrated MAX232AESE+ is a line driver and receiver interface IC that provides essential signal conversion capabilities in a compact transceiver tube format. This IC is designed to convert signals between RS-232 serial ports and TTL/CMOS logic levels, making it a crucial component in serial communication systems. Key attributes include its dual driver/receiver setup, which supports a wide range of operational voltages and delivers reliable data transmission over extended distances. The device is typically used in applications such as computer serial ports, industrial control systems, and embedded system interfaces, where robust and efficient signal integrity is paramount. Its durable construction and compatibility with a variety of logic-level standards make it a versatile solution for engineers seeking to implement or upgrade serial communication links.
Type Interface IC - transceiver
Mounting Type PCB mount
Maximum Operating Temperature 85°C
Operating temperature (min.) -40°C
Product Type Interface IC - transceiver
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 4.5V

Reviews

Be the first to submit a review

Trustpilot