Maxim Integrated MAX232ACSE+T Interface IC transceiver Tape on Full reel

MPN
MAX232ACSE+T
EAN-13
2050009612726
Order Code
16-9065
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £6.77
10+ £6.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Maxim Integrated MAX232ACSE+T is a high-performance interface integrated circuit specifically designed for line driving and receiving applications. This device is packaged in a space-efficient reel format, ensuring ease of deployment in high-volume manufacturing processes. The MAX232ACSE+T is engineered for robust bipolar voltage conversion, supporting RS-232 serial communication standards with efficient power consumption, making it suitable for battery-powered systems. Typically utilised in microcontroller-based designs, data communication devices, and industrial automation systems, this IC provides reliable signal transmission by converting TTL/CMOS logic levels to RS-232-level signals. With its proven track record, the MAX232ACSE+T remains a staple in both legacy and modern electronics requiring durable and efficient transceiver capabilities.
Type Interface IC - transceiver
Mounting Type PCB mount
Maximum Operating Temperature 70°C
Product Type Interface IC - transceiver
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 4.5V

Reviews

Be the first to submit a review

Trustpilot