Maxim Integrated MAX202ECSE+T series transceiver Tape on Reel

MPN
MAX202ECSE+T
EAN-13
2050009612580
Order Code
16-9062
  • Free UK shipping available
View Full Product Range (39)
Qty Was Unit Price (Ex VAT)
1+ £5.22 £4.44
10+ £4.11
100+ £3.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Maxim Integrated MAX202ECSE+T is a high-performance interface IC within the category of line drivers and receivers. This transceiver features dual-channel configurations, supporting data communication rates up to 120kbps, which is conducive for seamless RS-232 data transmission. It is engineered with a low-power CMOS structure, enhancing efficiency by minimising power consumption while maintaining compatibility with industry-standard EIA/TIA-232E and V.28/V.24 specifications. The device's 5V single-supply operation and on-chip charge pumps eliminate the need for dual power supplies, making it an optimal choice for portable and battery-powered applications. Engineers typically employ the MAX202ECSE+T in the design of computer interfacing, telecommunications, and embedded systems where reliable serial communication is essential.
Type Interface IC - transceiver
Mounting Type PCB mount
Maximum Operating Temperature 70°C
Product Type Interface IC - transceiver
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 4.5V

Reviews

Be the first to submit a review

Trustpilot