Maxim Integrated ICL7662CBA+T PMIC power monitoring PCB mount tape full reel

MPN
ICL7662CBA+T
EAN-13
2050009609764
Order Code
16-9052
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Maxim Integrated ICL7662CBA+T, is a versatile PMIC power monitoring component available in format and recognised by the alternate description 2993914. This efficient device utilises a CMOS structure to perform voltage conversion with a low quiescent current, making it well-suited for maximising power efficiency in portable electronic applications. Designed for PCB mount and supplied on tape for ease of manufacturing, the ICL7662CBA+T typically finds use in DC-DC converter circuits where negative voltage supply is needed, such as in analogue signal processing and operational amplifier biasing. As a reliable solution for engineers, it ensures stability and performance in low-power environments by converting positive voltage inputs to negative outputs while maintaining electrical characteristics that conform to stringent industry standards.
Type PMIC - power monitoring
Wavelength N/A
Operating Voltage 20V
Outputs 1
Switching Frequency N/A
Channels 1
I/O Voltage high -20V
I/O Voltage low -4.5V
Maximum Operating Temperature 70°C
Mounting Type PCB mount
Product Type PMIC - power monitoring
Supply Current 20mA
Supply Voltage (analogue) (min.) 4.5V

Reviews

Be the first to submit a review

Trustpilot