Maxim Integrated DS89C430-MNL+ Embedded microcontroller Tube

MPN
DS89C430-MNL+
EAN-13
2050009600396
Order Code
16-9050
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £29.34 £24.94
10+ £23.13
100+ £22.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Maxim Integrated DS89C430-MNL+ is a embedded microcontroller known for its robust performance and versatile application in industrial and consumer electronics. This microcontroller is designed with a high-speed architecture that incorporates an embedded 8051-compatible CPU, providing enhanced processing speed and low power consumption, making it suitable for high-efficiency applications. The DS89C430-MNL+ is particularly effective in environments that require reliable data transmission, thanks to its advanced serial communication capabilities, including dual data pointers and a RS-232 interface. Applications typically involve automation systems, instrumentation, and intelligent sensors, where precise timing and control are paramount.
Type Embedded microcontroller
Wavelength N/A
Operating Voltage 55V
Outputs 1
Switching Frequency N/A
Maximum Operating Temperature 85°C
Mounting Type Through-hole mounting
Operating temperature (min.) -40°C
Product Type Embedded microcontroller
Supply Voltage (analogue) (min.) 4.5V

Reviews

Be the first to submit a review

Trustpilot