Maxim Integrated Ds1390U-33+ Timer IC Real-Time Clock Tube Low Power Operation

MPN
DS1390U-33+
EAN-13
2050009617950
Order Code
16-9046
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £4.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 356 availableBack-order availability date - 13/11/2026

Maxim Integrated DS1390U-33+ is a Timer IC designed for real-time clock applications, providing low power operation ideally suited for portable and battery-powered devices. This IC offers precise timekeeping with features such as time-of-day and calendar functions, and it maintains accuracy even during power failures with its integrated backup energy source capability. Operating at a supply voltage of 3.3V, the DS1390U-33+ minimises power consumption while delivering reliable performance. It is an essential component in the design of embedded systems, consumer electronics, and industrial automation equipment where accurate time management is crucial. The DS1390U-33+ facilitates ease of integration in designs requiring synchronised time-based functionalities and offers robust operation across varying environmental conditions.
Type Timer IC t- real time clock
Clock IC Type Real Time
Supply Voltage 5.5V
Package Style SMD
Operating Temperature 85°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Supply Voltage (analogue) (min.) 2.97V

Reviews

Be the first to submit a review

Trustpilot