Maxim Integrated Ds1337S+T&R Timer IC Real Time Clock Tape On Full Reel

MPN
DS1337S+T&R
EAN-13
2050009610074
Order Code
16-9045
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Maxim Integrated DS1337S+T&R is a precision Real Time Clock (RTC) designed to provide accurate timekeeping for a variety of system applications. This integrated circuit operates as a timer IC with I²C interface capabilities, facilitating straightforward integration into electronic devices that require accurate time tracking. It features an automatic switch-over to a backup supply for maintaining operation during power failures, ensuring reliability. This RTC is particularly suited for use in embedded systems, servers, and data loggers, where precise timing and low-power consumption are critical. The component is supplied on tape for automated assembly processes, facilitating efficient production workflows.
Type Timer IC t- real time clock
Clock IC Type Real Time
Supply Voltage 5.5V
Package Style SMD
Operating Temperature 85°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Supply Voltage (analogue) (min.) 1.8V

Reviews

Be the first to submit a review

Trustpilot