Maxim Integrated Ds1307Z+ Timer IC Real Time Clock Accurate Timekeeping Features

MPN
DS1307Z+
EAN-13
2050009605513
Order Code
16-9043
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.54
10+ £1.41
100+ £1.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1,467 availableBack-order availability date - 13/11/2026

Maxim Integrated DS1307Z+ is a highly reliable real-time clock (RTC) integrated circuit designed to provide accurate timekeeping in electronic systems. This timer IC offers key features such as a built-in power-sense circuit that detects power failures and automatically switches to a backup supply to maintain time and date information. With a low power consumption design, it utilises an I²C serial interface for communication, making it an ideal choice for applications requiring precise timing, including data logging, industrial control systems, and digital clocks. Its compatibility and ease of integration make it a valuable component in embedded systems where maintaining accurate time measurement is critical.
Type Timer IC t- real time clock
Clock IC Type Real Time
Supply Voltage 5.5V
Package Style SMD
Operating Temperature 70°C
Mounting Type PCB mount
Supply Voltage (analogue) (min.) 4.5V

Reviews

Be the first to submit a review

Trustpilot