Maxim Integrated Ds1307+ Timer IC Real Time Clock Tube Clock Timing Ics

MPN
DS1307+
EAN-13
2050009620479
Order Code
16-9042
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Maxim Integrated's DS1307+ is a real-time clock (RTC) integrated circuit designed to provide timekeeping functions in electronic systems. This IC is characterised by its low power consumption and operates with a supply voltage range from 4.5V to 5.5V. It features a 56-byte, battery-backed RAM for non-volatile data storage. The DS1307+ maintains accurate timekeeping of seconds, minutes, hours, day, date, month, and year with leap-year compensation valid up to 2100. It communicates via an I2C serial interface, making it suitable for applications in embedded systems, digital clocks, and other systems requiring timekeeping capability.
Type Timer IC t- real time clock
Clock IC Type Real Time
Supply Voltage 5.5V
Package Style Through Hole
Operating Temperature 70°C
Mounting Type Through-hole mounting
Supply Voltage (analogue) (min.) 4.5V

Reviews

Be the first to submit a review

Trustpilot